Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 342916 ENCLOSURE
Order Code4140789
Product RangeTEMPO Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 734.880 |
5+ | kr 720.180 |
10+ | kr 705.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 734.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 342916 ENCLOSURE
Order Code4140789
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric344mm
External Width - Metric289mm
External Depth - Metric160mm
IP RatingIK07, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial13.54"
External Width - Imperial11.37"
External Depth - Imperial6.3"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
344mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
13.54"
External Depth - Imperial
6.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
289mm
IP Rating
IK07, IP65
NEMA Rating
-
External Width - Imperial
11.37"
Product Range
TEMPO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3