Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 221.330 |
5+ | kr 215.130 |
10+ | kr 209.390 |
20+ | kr 203.870 |
50+ | kr 199.760 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
kr 221.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPI EKP 3828
Order Code4640237
Product RangeEK Series
Technical Datasheet
Plate TypeMounting
Plate MaterialABS
Plate Colour-
For Use WithFibox EK and SOLID Series Enclosures
External Depth - Metric4mm
External Width - Metric238mm
External Height - Metric338mm
External Depth - Imperial0.16"
External Width - Imperial9.37"
External Height - Imperial13.31"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
4mm
External Height - Metric
338mm
External Width - Imperial
9.37"
Product Range
EK Series
Plate Material
ABS
For Use With
Fibox EK and SOLID Series Enclosures
External Width - Metric
238mm
External Depth - Imperial
0.16"
External Height - Imperial
13.31"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27