Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 604021S
Order Code4140470
Product RangeARCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,526.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,526.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 604021S
Order Code4140470
Product RangeARCA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric210.8mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial23.6"
External Width - Imperial15.7"
External Depth - Imperial8.3"
Product RangeARCA Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
210.8mm
Body Colour
Grey
External Height - Imperial
23.6"
External Depth - Imperial
8.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.7"
Product Range
ARCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592