Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 3030
Order Code3973799
Product RangeARCA IEC Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 747.040 |
5+ | kr 732.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 747.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 3030
Order Code3973799
Product RangeARCA IEC Series
Technical Datasheet
Accessory TypeInner Door Set
For Use WithFIBOX ARCA IEC Series 300mm x 300mm x 150mm Enclosures
Enclosure MaterialGalvanised Steel
Body ColourLight Grey
External Height280mm
External Width280mm
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Galvanised Steel
External Height
280mm
Product Range
ARCA IEC Series
For Use With
FIBOX ARCA IEC Series 300mm x 300mm x 150mm Enclosures
Body Colour
Light Grey
External Width
280mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69