Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAE-P10R-Q3-PNLK-2.5K
Order Code3432917
Product RangeSPAE Series
Also Known As8001447
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 660.800 |
10+ | kr 647.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 660.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAE-P10R-Q3-PNLK-2.5K
Order Code3432917
Product RangeSPAE Series
Also Known As8001447
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30VDC
Switching Current Max100mA
Pressure Port Size3mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAE is an electronic pressure sensor with piezoresistive pressure measuring cell, integrated signal processing, pressure indicator with percentage, control button and a switching output, PNP/NPN switchable. Two switching signals and the pressure reading can be transmitted via IO-Link®. Pressure transmitter SPAE monitors the pressure level of filtered compressed air from −1 to 0 and 0 to 10 bar. Ideal for vacuum monitoring for pick & place or for pressure monitoring in pneumatic applications.
- SPAE series pressure sensor
- Pressure measuring range from 0 to 10bar
- Relative pressure supply port
- Plug connector 3mm pneumatic connection
- Switching output PNP/NPN/IO-Link
- 2.5m connecting cable, open end
- Single-button operation, IP40 degree of protection
- Switching status indication
- 7-segment display
- c UL us - recognized (OL) and RCM mark certified
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
Push-In Connector
Operating Pressure Max
10bar
Switching Voltage Max
30VDC
Pressure Port Size
3mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057