Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMEO-8E-S-LED-24
Order Code3437205
Product RangeSMEO Series
Also Known As171163
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 276.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 276.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMEO-8E-S-LED-24
Order Code3437205
Product RangeSMEO Series
Also Known As171163
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeSMEO Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMEO series magnetic reed proximity sensor for T-slot
- Mounting with accessories
- Yellow LED switching status indication
- 24VDC rated operating voltage
- Conforms to standard EN 60947-5-2
- RCM compliance mark certified
- Contact-based, bipolar switching output
- N/O contact switching element function
- AC operating voltage range from 12V to 30V DC operating voltage range from 12V to 30V
- Yellow LED switching status indication, IP65/IP67 degree of protection
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
SMEO Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01201