Print Page
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 152.720 |
10+ | kr 149.670 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
kr 152.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- PEN series standard O.D plastic tubing
- Suitable for a wide range of tasks
- Flexible due to high levels of resistance
- Easy to install thanks to optimised bending radius
- High level of abrasion resistance in dynamic applications
- Polyethylene tubing is characterised by good resistance to chemicals and hydrolysis
- Resistant to most cleaning agents and lubricants
- Operating medium is compressed air according to ISO 8573-1:2010 [7:–:–]
- German technical control board (TÜV) certified
- Temperature-dependent operating pressure from -0.95 bar to +10 bar
Technical Specifications
External Diameter
4mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
2.7mm
Colour
Natural
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00862