Print Page
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 900.150 |
10+ | kr 758.210 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
kr 900.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- PAN series standard O.D plastic tubing
- Suitable for standard applications with increased pressure and temperature ranges
- High thermal and mechanical load capacities
- Operating medium is compressed air to ISO 8573-1:2010
- German technical control board (TÜV) certified
- Temperature-dependent operating pressure from -0.95 bar to +19 bar
- Suitable for energy chains in applications with high cycle rates
Technical Specifications
External Diameter
6mm
Tube Material
Polyamide
Pressure Max
19bar
Product Range
PAN
Internal Diameter
4mm
Colour
Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187