Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.300 |
10+ | kr 129.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBV-A1W3-K-0.6-N-M12W3
Order Code3439543
Product RangeNEBV
Also Known As3579462
Technical Datasheet
Accessory TypeConnecting Cable
For Use WithCylinders
Product RangeNEBV
Product Overview
- NEBV series connecting cable
- Certification by c CSA us (OL)
- Without label holder
- DC operating voltage range from 0V to 110V and AC operating voltage range 0V to 110V
- Nominal operating voltage of 110V AC/DC, current rating of 1A at 40°C
- Cable length of 0.6m
- IP67 degree of protection
- Black colour TPE-U(PUR) housing
Technical Specifications
Accessory Type
Connecting Cable
Product Range
NEBV
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0816