Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 148.220 |
10+ | kr 139.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 148.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSFW-24-50/60
Order Code3437120
Product RangeMSFW
Also Known As4534
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VAC
Pneumatic Mounting TypeKnurled Nut
Pneumatic Connection MethodPlug, Socket
Flow Rate-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min-
Product RangeMSFW
SVHCLead (21-Jan-2025)
Product Overview
- MSFW solenoid coil for alternating current
- Optional mounting position
- 100% duty cycle
- IP65 degree of protection
- Via knurled nut type of mounting
- Solenoid coil, plug socket to industry standard, type B
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Knurled Nut
Flow Rate
-
Operating Temperature Max
40°C
Product Range
MSFW
Pneumatic Connection
-
Supply Voltage Max
24VAC
Pneumatic Connection Method
Plug, Socket
Operating Temperature Min
-5°C
Operating Pressure Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07