Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 199.820 |
10+ | kr 189.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 199.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMH-2-24VDC-PA
Order Code3437128
Product RangeMH
Also Known As549906
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeLock Nut
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeMH
SVHCLead (21-Jan-2025)
Product Overview
- MH series solenoid coil
- Minimum pick-up time of 12ms
- Duty cycle of 100%
- With lock nut mounting
- Electrical connection as per DIN EN 175301-803
- IP65 degree of protection
- 24VDC: 7.9W coil characteristics
- Without plug socket
- Duroplast, copper, steel solenoid coil material
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Lock Nut
Flow Rate
-
Operating Temperature Max
50°C
Product Range
MH
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-20°C
Operating Pressure Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2376