Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 894.090 |
10+ | kr 876.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 894.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoJH-5-1/8
Order Code3439294
Product RangeJH
Also Known As8823
Technical Datasheet
Valve TypeDirectional Control Valve
Valve Function5/2 Way, Bistable
Connection Size0.125"
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Flow Rate1100l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeJH
SVHCNo SVHC (25-Jun-2020)
Product Overview
- JH series pneumatic double pilot valve with 5/2, bistable valve function
- Underlap, actuation type is pneumatic
- Width is 26mm, standard nominal flow rate is 600 l/min
- Pneumatic working port G1/8
- Plate seat design
- With flow control option
- Pilot pressure range from 1.2 bar to 10 bar
- Die-cast aluminium housing
- Compressed air pilot medium as per ISO 8573-1:2010 [7:4:4]
- 12Hz maximum switching frequency, non-reversible flow direction
Technical Specifications
Valve Type
Directional Control Valve
Connection Size
0.125"
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Valve Function
5/2 Way, Bistable
Pneumatic Connection
G1/8
Flow Rate
1100l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
JH
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25021