Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8087820
Order Code4203491
Product RangeERMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,647.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,647.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8087820
Order Code4203491
Product RangeERMS Series
Technical Datasheet
Electric Actuator TypeRotary Drive Unit
Motor Size25mm
Motor TypeStepper
Voltage Rating24VDC
Current Rating3A
Nominal Swivel Angle180°
ControllerIntegrated
Control PanelIntegrated
Drive SystemRotary
Guide-
Stroke Length-
Spindle Pitch-
Electrical Accessories-
Product RangeERMS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Electric Actuator Type
Rotary Drive Unit
Motor Type
Stepper
Current Rating
3A
Controller
Integrated
Drive System
Rotary
Stroke Length
-
Electrical Accessories
-
SVHC
No SVHC (23-Jan-2024)
Motor Size
25mm
Voltage Rating
24VDC
Nominal Swivel Angle
180°
Control Panel
Integrated
Guide
-
Spindle Pitch
-
Product Range
ERMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001