Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 519.990 |
10+ | kr 499.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 519.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVS-LT25-M32C-MD-G14-F8
Order Code3432835
Product RangeVUVS
Also Known As8035167
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1000l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVUVS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVS series air solenoid valve
- Poppet valve, soft sealing
- 26.5mm size (grid dimension), maximum overflow of 1300l/min and G 1/4 pneumatic connection
- 3/2-way valve, single solenoid, normally closed
- Mechanical spring for valve functions M52 and M32
- Internal pilot air supply port
- Non-detenting, detenting, without accessories
- 1/4 thread pneumatic connection
- With 8mm armature tube, standard
- Can be used as individual valves or manifold valves VTUS
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1000l/min
Operating Temperature Max
60°C
Product Range
VUVS
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2258