Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 392.480 |
10+ | kr 384.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 392.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoOS-1/4-B
Order Code3437117
Product RangeOS
Also Known As6682
Technical Datasheet
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1170l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Air logic/pressure dependent valve
- ISO connection
- G1/4 connection
- Pressure range from 15 to 150 psi / 1 to 10 bar
- OR Gate (shuttle valve)
- Aluminium housing and buna N seal
- Mounting via two holes through housing
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
G1/4
Flow Rate
1170l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0991