Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 592.900 |
10+ | kr 574.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 592.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- VUVG series solenoid valve
- Positive overlap and indefinite overlap
- Electric type of actuation
- Piston gate valve design
- IP40 and IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Mechanical spring and pneumatic spring type of reset
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Operating Pressure Max
8bar
Product Range
VUVG
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083