Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,046.000 |
10+ | kr 2,005.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,046.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- CTEU series bus node
- Dimensions W x L x H is 40mm x 91mm x 50mm
- CANopen fieldbus interface, protocol
- PA housing material
- RCM compliance mark and c UL us - listed (OL)
- IP65/IP67 degree of protection
- Bus connection, incoming/forwarding function
- Nominal operating voltage DC of 24V
- Additional functions such as acyclic data access via SDO and emergency message
- Diagnostic behaviour, fail-safe response parameterization
Technical Specifications
Current Rating
4A
SVHC
No SVHC (25-Jun-2020)
Product Range
CTEU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1099