Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No3719
Order Code3439388
Also Known AsPE-1000 PE converter
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,439.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,439.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No3719
Order Code3439388
Also Known AsPE-1000 PE converter
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeRelative
Operating Pressure Max1bar
Port StyleM5
Contact ConfigurationSPDT
Switching Voltage Max250V
Switching Current Max-
Pressure Port SizeM5
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Low pressure PE converter
- Pneumatically actuated electrical microswitch
- 2 through holes in housing
- M5 pneumatic connection
- Signal pressure range from 0.1bar to 1bar
- IP65 rated
- Anodised aluminium housing
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Pressure Measurement Type
Relative
Port Style
M5
Switching Voltage Max
250V
Pressure Port Size
M5
Deadband Min
-
Operating Temperature Min
-10°C
Product Range
-
Pressure Port Type
-
Operating Pressure Min
0bar
Operating Pressure Max
1bar
Contact Configuration
SPDT
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23276