Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,360.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoDFM-50-125-P-A-GF
Order Code3431003
Product RangeDFM
Also Known As170875
Technical Datasheet
Cylinder / Drive TypeGuided Drive
Mode of OperationDouble Acting
Piston Diameter50mm
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Stroke Length125mm
Standards-
Product RangeDFM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- DFM series double-acting guided drive
- Drive and guide unit in a single housing
- Sturdy and compact design
- High resistance to torques and transverse loads
- Plain bearing guide
- Elastic cushioning rings/plates on both sides
- Position sensing via proximity sensor
- Suitable for clamping, lifting and stopping applications
Technical Specifications
Cylinder / Drive Type
Guided Drive
Piston Diameter
50mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/4
Stroke Length
125mm
Product Range
DFM
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.278