Print Page
Image is for illustrative purposes only. Please refer to product description.
208 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.150 |
50+ | kr 6.070 |
250+ | kr 5.370 |
500+ | kr 5.020 |
1000+ | kr 4.840 |
2000+ | kr 4.650 |
Price for:Each
Minimum: 5
Multiple: 5
kr 35.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCPVS-ER11-1S-10P
Order Code1162323
Technical Datasheet
For Use WithER11
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPVS-ER11-1S-10P is a 10-pin Transformer Bobbin with glass-reinforced liquid crystal polymer (LCP) coil former, thermoset type and copper tin alloy pin used with Ferroxcube ER11 series ferrite cores. This bobbin has ER11/2.5/6 coil former (SMD). It is a high permeability material 3E6 for ISDN pulse transformers and in the low harmonic distortion material 3E55 for ADSL wideband applications.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
ER11
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019