Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.740 |
10+ | kr 15.520 |
25+ | kr 12.460 |
50+ | kr 11.570 |
100+ | kr 10.970 |
294+ | kr 10.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No461164951
Order Code4036644
Technical Datasheet
Cable Diameter4.9mm
Frequency Min200MHz
Frequency Max1GHz
Impedance800ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
4.9mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
800ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152