Print Page
Image is for illustrative purposes only. Please refer to product description.
312 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.340 |
10+ | kr 75.370 |
25+ | kr 71.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461176451
Order Code3282212
Technical Datasheet
Cable Diameter18mm
Frequency Min200MHz
Frequency Max1GHz
Impedance360ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
18mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
360ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876