Print Page
Image is for illustrative purposes only. Please refer to product description.
485 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.230 |
10+ | kr 69.170 |
25+ | kr 58.130 |
50+ | kr 57.090 |
100+ | kr 56.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 92.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0443 164 051
Order Code4600800
Technical Datasheet
Impedance290ohm
Frequency Min25MHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance
290ohm
Frequency Max
300MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Alternatives for 0443 164 051
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544