Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.790 |
5+ | kr 57.570 |
10+ | kr 51.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.8
Order Code3523470
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric8mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range-
Product Overview
The R.8 is a 8mm, 1/4-inch drive 6-point Hexagon Socket with bright chrome finish. OGV® profile more powerful tightening, preserves fasteners. Designed according to ISO 2725-1, DIN 3124, NF ISO 2725-1 standards.
- 6.5mm Thickness
Applications
Maintenance & Repair
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
8mm
Drive Size - Imperial
1/4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012