Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.110 |
5+ | kr 29.360 |
10+ | kr 28.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoAR.2,5X50
Order Code3810902
Technical Datasheet
Tip Size2.5mm
Blade Length50mm
Overall Length120mm
Product Range-
Product Overview
The AR.2,5X50 is a 120mm Screwdriver with polished chromed finish suitable for slotted-head screws - milled blade.
- Round blade milled for access to the bottom of the well
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.5mm
Overall Length
120mm
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01