Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.160 |
5+ | kr 56.140 |
10+ | kr 50.530 |
Product Information
Product Overview
The AEF.1,5X35 is a 117mm Screwdriver with chromed blade, hardened burnished tip, swivel head and revolving end. The screwdriver end is designed to provide an effective pressure area in each of the three micro-engineering screwdriver positions. The body comprises a gripping surface designed for optimum torque transmission with handling accuracy. The handle is shaped fingers naturally grip the specially handle for total tool control. The ribbed cone provides a maximum grip for fast pre-tightening. Blade clearance gives a clear view of the job in hand. Micro-tech tools are colour-coded by size for instant selection of the correct tool. This end also rotates to optimize the turning motion. It is suitable for use with slotted head screws.
- Yellow colour
- Efficient, powerful and accurate
- Quick and easy to use
- Easy identification
Applications
Maintenance & Repair
Technical Specifications
1.5mm
117mm
No SVHC (23-Jan-2024)
35mm
-
Technical Docs (1)
Alternatives for AEF.1,5X35
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate