Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 390.540 |
5+ | kr 342.580 |
10+ | kr 335.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 390.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No180A.CPE
Order Code3522106
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max52mm
Overall Length250mm
Product Range-
Product Overview
The 180.CPE is a high-performance Multigrip Pliers with ergonomic grips. It is ideal for confined spaces - long reach thin noses.
- Chrome finish
- Double heat-treated tips - High wear resistance, 60/62 HRC hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
Jaw Opening Max
52mm
Product Range
-
Technical Docs (1)
Alternatives for 180A.CPE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34