Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEZURIO
Manufacturer Part NoCL2510-100-232-SP
Order Code2067012
Technical Datasheet
RF ModulationFHSS
Data Rate Max500Kbps
Frequency Max-
Sensitivity dBm-94dBm
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceSerial
Supply Current-
Product Range-
Technical Specifications
RF Modulation
FHSS
Frequency Max
-
Supply Voltage Min
-
Module Interface
Serial
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
-
Supply Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01