Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRD200
Order Code3018741
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range-
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s Refrigerant Leak Detector is easy to use and is ideal for detecting leaks from air-conditioning units and cooling systems that use all standard refrigerants. The multi-coloured LED light bar indicates the level of refrigerant detected by the RD200. Features a field replaceable heated diode sensor and Low/High sensitivity range selection for accurate leak detection. The 16" (406mm) flexible gooseneck provides easy access in difficult to reach locations.
- Detects all standard refrigerants using a heated diode sensor (SF6, HFC, CFC, HCFC refrigerants, halogen gas, ethylene, tetrafluoroethylene,
- trichloroethylene, and most other compounds containing halogen)
- User-selectable sensitivity level: Low - 1.05oz (30g) per year and High - 0.2oz (6g) per year
- Multi-colored LED light bar indicates the level of refrigerant leakage detected
- 19.8" (50.2cm) flexible gooseneck retains its shape and provides easy access in difficult to reach locations
- Audible and Visual alert
- Low battery indicator
- Leak Test Bottle included for a quick and easy self test on meter performance
- Meter Dimensions: 185x72x35mm
- Sensor with Gooseneck Dimensions: 520mm
- Weight: 340g
Contents
Leak test bottle, 9V battery and protective case
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270057