Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV740
Order Code4169528
Product RangeHDV700 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33,010.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 33,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHDV740
Order Code4169528
Product RangeHDV700 Series
Technical Datasheet
Kit ContentsHDV700 Videoscope Screen, Flexible 4-Way 6mm x 1m Camera Probe, Micro SD Card, USB & HDMI Cable
Product RangeHDV700 Series
SVHCTo Be Advised
Product Overview
HDV740 is a videoscope kit with flexible 4-way articulating 6mm × 1m camera probe. HDV700 is a versatile and lightweight professional videoscope that is designed for inspections in locations that are difficult or unsafe to access.
- View clear, bright images with a wide FoV on the 5” colour TFT (800 × 480) capacitive touchscreen
- Capture both still images and videos
- Gain access to difficult-to-see components without disassembling equipment
- Simultaneously view live camera image and a saved image side by side
- Record voice annotations and photo notes for advanced reports
- Efficiently manage your inspection data using the Session and Tag feature
- Easy for a second person to inspect with you by connecting display to monitor using HDMI video o/p
- Inspect comfortably using the display stand and tripod mount
- Immerse the IP67-rated camera probes in water at a depth up to 1m (3.2ft) for 30 minutes max
- Dimension [W × H × D] is 162mm × 128mm × 30mm
Contents
Videoscope screen, Flexible 4-way articulating 6mm × 1m camera probe, 32GB Micro SD card, USB-A to USB-C cable, HDMI type A to type D cable, Li-ion rechargeable battery (built-in), Universal adapter (with US, UK, EU, and AUS plugs).
Technical Specifications
Kit Contents
HDV700 Videoscope Screen, Flexible 4-Way 6mm x 1m Camera Probe, Micro SD Card, USB & HDMI Cable
SVHC
To Be Advised
Product Range
HDV700 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38