Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS10113
Order Code3762467
Product RangeEveready- ECO Halogen R7s Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS10113
Order Code3762467
Product RangeEveready- ECO Halogen R7s Series
Technical Datasheet
Supply Voltage240VAC
Power Rating160W
Length118mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2950K
Product RangeEveready- ECO Halogen R7s Series
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard filament linear lamps.
- Ideal for use in business or domestic environments
- 3,150 Lumens in a warm white (2950K) LED colour temperature
- Dimmable
- R7 Lamp fitting
Technical Specifications
Supply Voltage
240VAC
Length
118mm
Reflector Dia
-
Product Range
Eveready- ECO Halogen R7s Series
Power Rating
160W
Lamp Base Type
R7s
Color Temperature Typ
2950K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014