Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 551.080 |
5+ | kr 464.060 |
10+ | kr 400.760 |
20+ | kr 392.730 |
Product Information
Product Overview
The APH-199-17-13-E is a Thermoelectric (Peltier) Cooler Module with 150W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- High temperature
- Bespoke designs available
- Maximum delta T performance up to 76°C
Applications
Thermal Management
Technical Specifications
Thermoelectric Cooler
150W
11A
50mm
3.7mm
APH
100mm, UL-Style 1569, Unstripped
1 Stage
150W
24.1VDC
50mm
68°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate