Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.04.083
Order Code1467017
Product Range05.04 Series
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.770 |
50+ | kr 2.600 |
100+ | kr 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.04.083
Order Code1467017
Product Range05.04 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length8mm
Overall Length8mm
External Width7mm
Product Range05.04 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.04.083 is a M4 female to female Hex Standoff made of QQ-B-6261 ASTM-B-16 brass with nickel plated finish.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
8mm
Product Range
05.04 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.936