Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.170 |
50+ | kr 1.100 |
100+ | kr 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.08.260
Order Code2494594
Technical Datasheet
Internal Diameter6.4mm
External Diameter15mm
Fastener MaterialNylon 6 (Polyamide 6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.08.260 is a black Moulded Flat Washer made of nylon 6 with shiny finish.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon 6 (Polyamide 6)
Product Range
-
External Diameter
15mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000393