Print Page
Image is for illustrative purposes only. Please refer to product description.
12,616 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.403 |
50+ | kr 0.379 |
100+ | kr 0.356 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.04.033
Order Code2494605
Technical Datasheet
Internal Diameter3.2mm
External Diameter5.5mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingNickel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Steel
Fastener Plating
Nickel
SVHC
No SVHC (21-Jan-2025)
External Diameter
5.5mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06