Print Page
Image is for illustrative purposes only. Please refer to product description.
3,876 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.436 |
50+ | kr 0.409 |
100+ | kr 0.385 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No001.51.221
Order Code2494520
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel 8.8
Fastener PlatingZinc
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 01.51.221 is a M2.5 x 6mm pan head Torx Machine Screw made of zinc (clear chromate blue) steel 8.8.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
6mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 001.51.221
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556