Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoEXIT3MLED
Order Code3376283
Also Known AsGTIN UPC EAN: 5013845036375
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerETERNA
Manufacturer Part NoEXIT3MLED
Order Code3376283
Also Known AsGTIN UPC EAN: 5013845036375
Technical Datasheet
Length390mm
Depth60mm
Width190mm
IP / NEMA RatingIP20
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Low energy alternative to standard emergency exit signs, robust steel construction with traditional battery test button for easy access, suitable to be adjusted for non-maintained operation to suit a number of commercial and industrial applications.
- Steel construction
- Polycarbonate down arrow legend
- 3 hour maintained mode
- Facility for remote switching
- LED charge light
- LED and battery test button
- Diffuser on base for added illumination
- Interchangeable down legend included
Technical Specifications
Length
390mm
Width
190mm
Operating Temperature Max
-
Depth
60mm
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.468