Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 619.870 |
5+ | kr 607.450 |
10+ | kr 595.110 |
Product Information
Product Overview
ESX10-TA-100-DC24V-2A-E is an ESX10-T electronic circuit protector that is only 12.5mm wide and selectively protects all DC 24V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active electronic current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. This response is faster than frequently used DC 24V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply. Even capacitive loads up to 75,000μF can be handled very easily. The integral fail-safe element is adjusted to the circuit protector’s rated current and can thus very easily be synchronized with the wired cable cross-section. This makes planning much easier. Application includes automation, automobile production, chemical, oil and gas, mechanical engineering, medical technology, pharmaceutical and food, power engineering DC 24V, and renewable energies.
- Rail mounting, without aux. contact, without physical isolation
- Without signal input, without signal output, current ratings is 2A
- Active linear current limitation
- Increases machine uptime through clear failure detection and stable power supply
- Reduces downtimes through quick fault resolution, simplify planning through clear sizes and ratings
- Saves costs and time through fast, flexible mounting including integral power distribution solution
- Moulded housing material, symmetrical rail to EN 60715-35x7.5 mounting
- Housing IP20 EN60529, terminals IP20 DIN 60529 protection class
- Approvals UL, CSA, DNV GL, ATEX / IECEx
- Dimensions (W x H x D) is 12.5 x 80 x 83mm
Technical Specifications
ESX10-T Series
1 Pole
DIN Rail
3s
2A
24VDC
2A
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate