Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-20A
Order Code9540750
Product Range8340 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No8340-F410-P1M2-A2H0-20A
Order Code9540750
Product Range8340 Series
Technical Datasheet
Product Range8340 Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time-
Dielectric Strength-
Technical Specifications
Product Range
8340 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
-
Current Rating
20A
Input Voltage VAC
-
Trip Time
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65