Print Page
Alternatives for 1410-L210-L2F1-S02-3.15A
1 Product Found
Product Overview
The 1410 series single-pole press-to-reset thermal Circuit Breaker with extremely fast overload switching performance (R-type to CBE to EN 60934). Single-hole thread-neck, PCB or integral mounting with a choice of designs. Miniaturised construction minimises PCB real estate required. Type 1410-L2 and 1410-G1 versions feature changeover contacts suitable for providing status output signals. It is suitable for transformers, solenoids, PCBs and hand-held machines.
- Largely temperature-insensitive
- >100MR at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 70°C Ambient temperature range
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Product Range
1410
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
3.15A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763