Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,484.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoRDS80
Order Code4422820
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Kit ContentsRDS80 Solder Station with 0890CDJ RT 80 Solder Iron
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The digital soldering station ERA RDS80 offers the established and proven ERSA RESISTRONIC heating technology with a generous 80 watt power.
- Ceramic PTC (Positive Temperature Coefficient) heating element
- Fast heat recovery
- Interior heated soldering tips with high thermal efficiency
- 150 to 450°c temperature range
- 3 fixed temperatures at the touch of a button
- Power bar graph display
- Calibration facility
- Potential equalisation jack with intergraded 220 kΩ resistor
Applications
Embedded Design & Development, Hobby & Education, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
RDS80 Solder Station with 0890CDJ RT 80 Solder Iron
Plug Type
EU
Technical Docs (1)
Alternatives for RDS80
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2