Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,113.000 |
Product Information
Product Overview
0IC2205V is a i-CON 2V MK2 double channel soldering and desoldering station with i-TOOL MK2 soldering iron (0105CDJ), tip 0142CDLF16 and holder 0A59 with dry sponge 0008M. The double channel soldering and desoldering station i-CON 2V MK2 is a consistent further development of the well-known i-CON 2 based on the future-oriented Ersa VARIO platform. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. i-CON 2V MK2, like all other i-CON stations, convinces by its intuitive one-touch operation and the large multifunctional display. The i-CON 2V MK2 is suitable for all SMT und PTH soldering tasks in electronic production, rework and R&D. The attachable tools allow a very flexible usage of the station depending on the current demands.
- Soldering and desoldering station for simultaneous operation of two soldering tools
- Easy operation - intuitive one touch push button and a large multifunctional display
- Eight different soldering tools connectable
- Firmware update via microSD card
- Temperature control with dynamic power management
- Voltage rating is 230V, 50Hz, nominal power is 120W
- Temperature range from 50 to 450°C
- Dimension (W x D x H) is 150 x 175 x 105mm
- Intuitive one touch operation with multifunctional display
- ESD safe design
Technical Specifications
230V
120W
i-CON 2V MK2 Series
No SVHC (21-Jan-2025)
450°C
i-CON 2V MK2 Soldering/Desoldering Station & i-TOOL MK2 Soldering Iron/Tip 0142CDLF16/Cleaner 0008M
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate