Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8030
Order Code7237790
Also Known AsGTIN UPC EAN: 7314150010653 7314150010653
Technical Datasheet
47 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.200 |
5+ | kr 53.490 |
10+ | kr 48.130 |
25+ | kr 45.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8030
Order Code7237790
Also Known AsGTIN UPC EAN: 7314150010653 7314150010653
Technical Datasheet
Tip Size3.5mm
Blade Length75mm
Overall Length197mm
Product Range-
Product Overview
The BE-8030 is a 197mm Slotted Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright-chrome-plated, entirely hardened, tip black oxidized. It offers un-losable colour code on both ends of handle as time-saving aid for identification of the respective screw.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
197mm
Blade Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034