Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No592E
Order Code1326098
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127077012
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 624.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 624.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No592E
Order Code1326098
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127077012
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeFlush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product RangeEREM
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
Overall Length
115mm
Cutting Capacity Max
0.6mm
Product Range
EREM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275