Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 662.670 |
5+ | kr 628.360 |
10+ | kr 604.800 |
25+ | kr 558.850 |
50+ | kr 540.800 |
100+ | kr 495.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 662.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No44423269
Order Code2822068
Technical Datasheet
For Use WithEPIC MH 8mm Contacts
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 44423269 from EPIC is a tool for removing the 8.0mm contacts from the EPIC® MH module.
- High flexibility by the use of any combination of inserts in one connector
Technical Specifications
For Use With
EPIC MH 8mm Contacts
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013