Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793I0225I265
Order Code4144796
Product RangeICI70CGI Series
Also Known AsICI70CGI-222
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.600 |
10+ | kr 9.850 |
25+ | kr 9.250 |
100+ | kr 8.810 |
250+ | kr 8.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793I0225I265
Order Code4144796
Product RangeICI70CGI Series
Also Known AsICI70CGI-222
Technical Datasheet
Turns Ratio-
Inductance2.2mH
DC Resistance0.42ohm
ET Constant-
Isolation Voltage-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Product RangeICI70CGI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
DC Resistance
0.42ohm
Isolation Voltage
-
Product Width
6mm
Product Range
ICI70CGI Series
Inductance
2.2mH
ET Constant
-
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability