Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82494A1102K
Order Code200499
Product RangeB82494A SIMID Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.300 |
10+ | kr 3.100 |
100+ | kr 2.800 |
250+ | kr 2.550 |
500+ | kr 2.400 |
1000+ | kr 2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82494A1102K
Order Code200499
Product RangeB82494A SIMID Series
Technical Datasheet
Product RangeB82494A SIMID Series
Inductance1µH
DC Current Rating195mA
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min115MHz
Inductor Case Style1008 [2516 Metric]
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82494A SIMID Series
DC Current Rating
195mA
Inductance Tolerance
± 10%
Inductor Case Style
1008 [2516 Metric]
Inductance
1µH
DC Resistance Max
0.65ohm
Self Resonant Frequency Min
115MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82494A1102K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003