Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82451N4754E002
Order Code2114072
Product RangeB82451N Series
Also Known AsB82451N4754E2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 4.740 |
Price for:Each
Minimum: 1500
Multiple: 1500
kr 7,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82451N4754E002
Order Code2114072
Product RangeB82451N Series
Also Known AsB82451N4754E2
Technical Datasheet
Product RangeB82451N Series
Inductance4.75mH
DC Current Rating-
DC Resistance Max42ohm
Inductance Tolerance± 3%
Self Resonant Frequency Min1.2kHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82451N4754E2 is a Transponder Coil Inductor with ferrite core. This B82451N inductor features injection moulded base (UL94V-0) with winding soldered to terminals. This inductor's terminals are made of CuSn6 base, Ni/Sn layer and tinned terminations. Supports <gt/>1.2kHz resonance frequency and ±3% of inductance tolerance. It is suitable for reflow soldering.
- Robust construction for a high mechanical stability when exposed to shock, drop and bending tests
- Qualified to AEC-Q200 standard
Applications
Automotive
Technical Specifications
Product Range
B82451N Series
DC Current Rating
-
Inductance Tolerance
± 3%
Inductor Case Style
SMD
Inductance
4.75mH
DC Resistance Max
42ohm
Self Resonant Frequency Min
1.2kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability