Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78416A2430A003
Order Code4153907
Product RangeB78416 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 18.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 18,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78416A2430A003
Order Code4153907
Product RangeB78416 Series
Technical Datasheet
PCB Transformer TypeUltrasonic Sensing
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range50kHz
Winding TypeDual Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeB78416 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Ultrasonic Sensing
Secondary Voltages
-
Frequency Range
50kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
-
Product Range
B78416 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability