Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78416A2386A003
Order Code3407771
Product RangeB78416 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78416A2386A003
Order Code3407771
Product RangeB78416 Series
Technical Datasheet
PCB Transformer TypeUltrasonic Sensing
Primary Voltages200V
Secondary Voltages-
Power Rating-
Frequency Range52kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeB78416 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PCB Transformer Type
Ultrasonic Sensing
Secondary Voltages
-
Frequency Range
52kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
200V
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
B78416 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005